Panasonic Grid-EYE Infra-Red Sensor Evaluation Kit
The Grid-EYE evaluation kit - high precision IR Sensor platform
- Dual purpose Evaluation board with Independent and Arduino modes
- GridEYE sensor - sensor on the board with wide temperature range (-20 to +100 deg C) and 3.3V operation.
- Jumper selectable for the 2 modes of operation
- Arduino headers (for DUE or similar)
- Bootloader accessible via a pin header

Product Description
The Grid-EYE Infrared (IR) Array sensor evaluation kit combines Panasonic’s industry leading Grid-EYE sensor, its “nanopower” PAN1740 Bluetooth Smart module and a microcontroller on one PCB. By combining its new IR sensor technology with Bluetooth technology it enables engineers to design and develop wireless sensor prototypes quickly.
Based on thermopile technology, Grid-EYE can detect the direction of moving people and objects – up, down, left, right and diagonally. Its coordinated array of sensing elements can even detect multiple people or objects moving in different directions. At close proximity, the Grid-EYE sensor is even capable of detecting hand movements for simple gesture control.
The Grid-EYE sensor module includes an 8x8 IR pixel matrix. This matrix is capable of measuring temperatures ten times per second over a wide temperature range (-20C to +100C)
Communicating with the evaluation kit is achieved wirelessly using the built in Bluetooth module or via a wired USB link. The kit has two modes of operation, the kit can function as a standalone device or it can be connected to an Arduino platform
- Data display interface to PC & smartphone (Android & iphone) via USB or BT
- Temperature values can be observed on the LabVIEW (8 x 8) matrix window
- Reset switches for both the board & Bluetooth
- Firmware/app loaded via JTAG header or USB port
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Sensor Output Type | IC Output Type | Accuracy | Sensing Accuracy Range | Sensing Temperature Min | Measured Temperature Min | Measured Temperature Max | Sensing Temperature Max | Sensor Case Style | Sensor Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | No. of Channels | Resolution | Output Interface | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMG8852
|
2481449 |
Temperature Sensor IC, Grid EYE Infrared Array, Digital, ± 3°C, -20 °C, 100 °C, SMD, 14 Pins PANASONIC
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | Digital | Digital | ± 3°C | 3C | -20°C | -20°C | 100°C | 100°C | SMD | SMD | 14Pins | 4.5V | 5.5V | - | - | I2C | -20°C | 80°C | Grid-EYE AMG88 Series | - | ||
AMG8831
|
2481446 |
Temperature Sensor IC, Grid EYE Infrared Array, Digital, ± 2.5°C, 0 °C, 80 °C, SMD, 14 Pins PANASONIC
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | Digital | Digital | ± 2.5°C | ± 2.5°C | 0°C | 0°C | 80°C | 80°C | SMD | SMD | 14Pins | 3V | 3.6V | - | - | I2C | 0°C | 80°C | Grid-EYE AMG88 Series | - | ||
AMG8851
|
2481448 |
Temperature Sensor IC, Grid EYE Infrared Array, Digital, ± 2.5°C, 0 °C, 80 °C, SMD, 14 Pins PANASONIC
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | Digital | Digital | ± 2.5°C | ± 2.5°C | 0°C | 0°C | 80°C | 80°C | SMD | SMD | 14Pins | 4.5V | 5.5V | - | - | I2C | 0°C | 80°C | Grid-EYE AMG88 Series | - | ||
AMG8832
|
2481447 |
Temperature Sensor IC, Grid EYE Infrared Array, Digital, ± 3°C, -20 °C, 100 °C, SMD, 14 Pins PANASONIC
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | Digital | Digital | ± 3°C | 3C | -20°C | -20°C | 100°C | 100°C | SMD | SMD | 14Pins | 3V | 3.6V | - | - | I2C | -20°C | 80°C | Grid-EYE AMG88 Series | - |