Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1121S
Order Code2292969
Product RangeAPV
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max8.7V
Load Current14µA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV
Product Overview
The APV1121S is a Solid State Relay with surface-mount terminals. This relay features high-speed switching, space saving with a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact. Photovoltaic MOSFET drivers of wide variation.
- High insulation
- Extensive product line-up
- 6V Drop-out voltage
- 75mW Power dissipation
- 0.4ms Turn-on and 0.1ms turn-off typical time
- -40 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
8.7V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV
Load Type
-
Load Current
14µA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
Product traceability