Omron Logo

Omron D6T MEMS Thermal IR Sensor

New super-sensitive sensor for non-contact thermal measurement that makes full use of proprietary Omron MEMS sensing technology.

  • App-specific parts ensure sensitivity
  • High-precision area temperature detection
  • Digital output with superior noise immunity
  • Compact size (dimensions 18x14x6.3mm)
D6T MEMS Thermal IR Sensor

Product Description

New super-sensitive Infrared sensor for non-contact thermal measurement that makes full use of proprietary Omron MEMS sensing technology.

Operating on the principle of infrared radiation sensing, the D6T sensor is ideal for human detection; even for stationary objects a normal PIR structure would struggle to detect. The D6T is capable of monitoring an area for a variety of heat sources for energy saving, security or safety monitoring.

The sensor can also capable of providing temperature information; easily analyze optimal temperature levels of a room and instantly detect unusual changes making it perfect for helping detect factory line stoppages or discovering areas of overheating, vital for early preventing machine damage or fires.

The D6T can also measure the temperature of an entire area.

Signals generated by the sensor output allow temperature information to be assigned to a particular cell (1x8=8 or 4x4=16 pixels) meaning that the sensor can determine the position of any sensed object. This means that the D6T can monitor any changes to a specific area and trigger any corrections that are necessary, from switching off the lights, adjusting the thermostat or setting of an alarm.

Sense More

Unlike typical pyroelectric human presence sensors the D6T thermal sensor is able to detect the presence of stationary humans by not only detecting body heat but sensing actual changes in temperature.

Ideal for Multiple Applications

Security, Energy Efficiency, Industrial Automation, Patient Monitoring, Smart Phones, Game Consoles, Tablet PCs and More!

No More Cameras

Due to its small size and amazing sensitivity the D6T can be a useful replacement for intrusive CCTV cameras for situations such as security or patient monitoring.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Supply Voltage Sensing Temperature Min Sensing Temperature Max Response Time Operating Temperature Min Operating Temperature Max Analogue Outputs Digital Outputs Mounting Thread Field of View (FOV) Emissivity Product Range
D6T-44L-06
D6T-44L-06 - Thermal Sensor, MEMS, D6T Series, 4x4 Element, 0 to 50 °C, 4.5 to 5.5 Vdc

2218000

Thermal Sensor, MEMS, D6T Series, 4x4 Element, 0 to 50 °C, 4.5 to 5.5 Vdc

OMRON ELECTRONIC COMPONENTS

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 29/06/26 Contact me when back in stock

Each

1+ £48.60 £58.32 5+ £42.53 £51.04 10+ £35.24 £42.29 50+ £31.59 £37.91

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
5.5VDC 5°C 50°C - 0°C 50°C - - - - - D6T Series