Omron

Omron D2LS Ultra Subminiature Basic Switch

Compact surface-mounting switches from Omron. Ideal for applications requiring long durability.

  • Ideal for applications requiring long durability
  • High operating force type
  • Compact size
  • Clear click feeling
  • Embossed taping package for automatic mounting
Omron D2LS Ultra Subminiature Basic Switch

Product Description

A series of surface mounting switches from Omron electronics, ideal for use in a wide variety of applications including mice, mobile and compact communication devices.

Switches measure 8.6x4.8x3.0mm, and carry a rated voltage of 6VDC with resistive load of 1mA. Operating speed is 1-500mm/s with a maximum operating frequency 300 operations/min.

Dielectric strength between terminals of equal polarity is 600 VAC 50/60 Hz 1 min, with vibration resistance 10 to 55 Hz, 1.5 mm double amplitude and shock resistance of 300 m/s2 max before malfunction and 1,000 m/s2 max before destruction.

High operating force

OF: 1.2 N, Durability: 5,000,000 operations.

Compact size

8.6 × 4.8 × 3.0 mm (W × D × H).

Ambient operating temperature

–25 to +85°C (at 60%RH Max).

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Microswitch Type Microswitch Actuator Contact Configuration Switch Terminals Contact Current Max Contact Voltage DC Nom Product Range Contact Voltage AC Nom Operating Force Max
D2LS-11
D2LS-11 - Microswitch, Reliable and Long-Life, Ultra Subminiature, Pin Plunger, SPST-NO, SMD, 1 mA, 6 V

2523215

Microswitch, Reliable and Long-Life, Ultra Subminiature, Pin Plunger, SPST-NO, SMD, 1 mA, 6 V

OMRON ELECTRONIC COMPONENTS

You previously purchased this product. View in Order History

1,480 in stock + Check Stock & Lead Times

1,480 in stock for next day delivery (UK stock)

More stock available week commencing 28/09/26

Each

1+ £0.943 £1.13 10+ £0.924 £1.11 25+ £0.905 £1.09 50+ £0.886 £1.06 100+ £0.868 £1.04

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Ultra Subminiature Pin Plunger SPST-NO SMD 1mA 6V D2LS Series - 1.2N
D2LS-21
D2LS-21 - Microswitch, Reliable and Long-Life, Ultra Subminiature, Pin Plunger, SPST-NO, SMD, 1 mA, 6 V

2523216

Microswitch, Reliable and Long-Life, Ultra Subminiature, Pin Plunger, SPST-NO, SMD, 1 mA, 6 V

OMRON ELECTRONIC COMPONENTS

You previously purchased this product. View in Order History

1,752 in stock + Check Stock & Lead Times

1,752 in stock for next day delivery (UK stock)

More stock available week commencing 22/06/26

Each

1+ £1.23 £1.48 10+ £1.04 £1.25 25+ £0.998 £1.20 50+ £0.949 £1.14 100+ £0.93 £1.12

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Ultra Subminiature Pin Plunger SPST-NO SMD 1mA 6V D2LS Series - 0.6N