Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1043T,112
Order Code2400549
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Product Overview
The TJA1043T,112 is a high-speed CAN transceiver IC provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.
- Fully ISO 11898-2:2003 and ISO 11898-5:2007 Compliant
- Loop delay symmetry timing enables communication at data rates up to 2Mbps in the CAN FD fast phase
- Suitable for 12 and 24V Systems
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- VIO Input Allows for Direct Interfacing with 3 and 5V Microcontrollers
- SPLIT Voltage Output for Stabilizing Recessive Bus Level
- Listen-only Mode for Node Diagnosis and Failure Containment
- AEC-Q100 Qualified
- Very Low Current Standby and Sleep Modes, with Local and Remote Wake-up
- Capability to Power Down Entire Node While Supporting Local, Remote and Host Wake-up
- Wake-up Source Recognition
- Transceiver Disengages from Bus (Zero Load) when VBAT Absent
- Functional Behaviour Predictable Under All Supply Conditions
- High ESD Handling Capability on Bus Pins
- Bus Pins and VBAT Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-out Function with Diagnosis
- TXD-to-RXD Short-circuit Handler with Diagnosis
- Thermal Protection with Diagnosis
- Under-voltage Detection and Recovery on Pins VCC, VIO and VBAT
- Bus line Short-circuit Diagnosis
- Bus Dominant Clamping Diagnosis
- Cold Start Diagnosis (First Battery Connection)
Applications
Communications & Networking, Automotive
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004767