Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSAA1064/N2
Order Code1627002
Technical Datasheet
Output Current Max110mA
Output Voltage Max3.5V
IC Case / PackageDIP
No. of Pins24Pins
Input Voltage Min4.5V
Input Voltage Max15V
IC MountingThrough Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Driver Case StyleDIP
No. of Outputs16Outputs
Output Current110mA
Output Voltage3.5V
Technical Specifications
Output Current Max
110mA
IC Case / Package
DIP
Input Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Output Current
110mA
Output Voltage Max
3.5V
No. of Pins
24Pins
Input Voltage Max
15V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
16Outputs
Output Voltage
3.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033