Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for PMBFJ109,215
8 Products Found
Product Overview
The PMBFJ109,215 is a N-channel JFET offers high-speed switching and interchangeability of drain and source connections. It is designed for use with analogue switches, choppers and commutators and audio amplifier applications.
Applications
Industrial, Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Zero Gate Voltage Drain Current Max
40mA
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability