Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9546APW,112
Order Code2212120
Technical Datasheet
No. of Circuits1Circuits
Supply Voltage Range2.3V to 5.5V
On State Resistance Max30ohm
IC Case / PackageTSSOP
No. of Pins16Pins
On Resistance Max30ohm
Mux / Demux Configuration4:1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for PCA9546APW,112
1 Product Found
Product Overview
The PCA9546APW is a 4-channel I²C-bus Switch with reset controlled via the I²C-bus. The SCL/SDA upstream pair fans out to four downstream pairs or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active low reset input allows the switch to recover from a situation where one of the downstream I²C-buses is stuck in a low state. Pulling the RESET pin low resets the I²C-bus state machine and causes all the channels to be deselected as does the Internal power-ON reset function.
- Active low reset input
- 3 Address pins allowing up to 8 devices on the I²C-bus
- Power-up with all switch channels deselected
- Low RON switches
- No glitch on power-up
- Supports hot insertion
- Low standby current
Applications
Industrial
Technical Specifications
No. of Circuits
1Circuits
On State Resistance Max
30ohm
No. of Pins
16Pins
Mux / Demux Configuration
4:1
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Supply Voltage Range
2.3V to 5.5V
IC Case / Package
TSSOP
On Resistance Max
30ohm
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability