Product Information
Alternatives for OM11048
1 Product Found
Product Overview
The OM11048 is a LPCXpresso board with NXP's 32bit ARM Cortex-M3 LPC1343 microcontroller. The LPC1343FBD48 is a ARM cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
- Cortex-M3 Rev-2 core operating at up to 120MHz
- Features up to 512KB Flash memory and up to 64KB SRAM on-chip
- Low power consumption down to 200uA/MHz for LPC13xx devices
- New wake-up interrupt controller (WIC), Nested vectored interrupt controller (NVIC) and MPU
- Available with advanced peripherals like Ethernet, USB host/OTG/device, CAN, I2S, Fast-mode plus
- 10bit ADC with input multiplexing among 8 pins
- High-current output driver (20 mA) on one pin
- Integrated oscillator with an operating range of 1 MHz to 25 MHz
- Serial wire debug and serial wire trace port
- Unique device serial number for identification
Applications
Consumer Electronics, Lighting, Security, Industrial, Metering, Embedded Design & Development
Contents
Eclipse based IDE, Development board LPCXpresso-OM11048
Technical Specifications
-
0
Cortex-M3
-
-
ARM
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate