Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No459101JMK1
Order Code1165221
Product RangeJMK
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangeJMK
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The JMK series Rotary Wafer Switch provides up to 22-contact positions on a single section without need for insulated back contacts. Used in multi-bank form they will meet the most complicated circuit requirements in present day radio, television, instrument and electronic designs. It is suitable for inclusion in tape recorder decks and sections only can be supplied if required.
- <lt/>3mΩ Contact resistance
Applications
RF Communications, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation, Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
500mA
Product Range
JMK
Contact Current DC Max
500mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04