Print Page
Alternatives for NP2C
4 Products Found
Product Overview
The NP2C is a 2-pole 1/4-inch Professional Male Phone Plug with nickel-plated brass contacts and chuck type POM strain relief. It has nickel-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This C series plug features precision machined one-piece contacts that avoid hook up of tip contact.
- Chuck type strain relief for optimum cable protection
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
- <gt/>2GΩ Insulation resistance
- <lt/>50V Voltage rating
- -25 to +65°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
C
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039