Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The 74094 is a 4W 5V single-output E16 Flyback Isolation Transformer for TinySwitch, its construction conforms to IEC1950, IEC335, IEC61558 for reinforced insulation and uses UL94-VO listed materials, designed for minimum short-circuit current.
- >=6mm Creepage distance
- 132kHz Frequency
- 2100µH Inductance
- <60°C Ambient temperature
Applications
Power Management
Technical Specifications
Power Rating
9W
Secondary Voltages
5V
Frequency Range
44kHz
Primary Voltages
55V to 100V
Product Range
-
SMPS Transformer Type
Flyback
Current Rating
1.2A
Isolation Voltage
4kV
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006