Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-E712ST3
Order Code1006207
Product RangeIRA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-E712ST3
Order Code1006207
Product RangeIRA Series
Technical Datasheet
Supply Voltage Min2VDC
Supply Voltage Max15VDC
Beam Angle28°
Product RangeIRA Series
Product Overview
The IRA-E712ST3 from Murata is a dual type leaded pyroelectric infrared sensor. This device detects infrared rays using the pyroelectric effect which is based on pyroelectric ceramics. This pyroelectric infrared sensor delivers high sensitivity and reliable performance. Ideal applications include security, lighting appliances and household or other appliancese.
- Responsivity is 4.3mVpp
- 5µm long pass filter
- Supply voltage range from 2V to 15V
- Operating temperature range from -40°C to 70°C
- Field of view is θ1= θ2=45°
- High sensitivity and excellent S/N ratio
- High stability to temperature changes
- Slight movement can be detectable
- High immunity to external noise
Applications
Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices, Security
Technical Specifications
Supply Voltage Min
2VDC
Beam Angle
28°
Supply Voltage Max
15VDC
Product Range
IRA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001