Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUF4007
Order Code4085310
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
Alternatives for UF4007
2 Products Found
Product Overview
The UF4007 from Multicomp are axial leaded ultra fast recovery power diode in DO-41 package. The device features glass passivated chip junction, low cost, fast efficient plastic rectifiers, high efficiency, low forward voltage and low leakage current and high surge current capability.
- Maximum repetitive reverse voltage Vrrm of 1KV
- Non repetitive peak forward surge current IFSM of 30A
- Maximum forward Voltage VF of 1.7V at IF 1A
- Maximum forward current IF(AV) of 1A
- Operating temperature range -65°C to 150°C
- Reverse recovery time trr of 75ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003