Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS8011R
Order Code178923
Technical Datasheet
Flow Rate Max100l/h
Flow Rate Min3l/h
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-26°C
Operating Temperature Max85°C
Product Range-
Pressure Max30bar
Supply Voltage DC Max24V
Supply Voltage DC Min4.5V
Alternatives for S8011R
1 Product Found
Technical Specifications
Flow Rate Max
100l/h
Supply Voltage Min
4.5VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-26°C
Product Range
-
Pressure Max
30bar
Supply Voltage DC Min
4.5V
Flow Rate Min
3l/h
Supply Voltage Max
24VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084