Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BS142
Order Code1719042
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / StandardsCSA, UL
IP RatingIP65
Switch Case-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RCB2-BS142 is a SPST 22mm Emergency Stop Key Switch comes with emergency button, contact block and a mounting collar.
- Key release
- Pollution degree 3
- 2MR Minimum insulation resistance (500 VDC)
- <=25MR Initial contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA, UL
Switch Case
-
SVHC
No SVHC (19-Jan-2021)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114759