Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR860
Order Code1625180
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max150°C
Product Range-
Alternatives for MUR860
2 Products Found
Product Overview
The MUR860 is an ultrafast Power Diode with lead-free pure tin-plated terminals, moulded plastic case and polarity as marked on the body. High efficiency, low VF and high current capability. Suitable for use in low voltage, high frequency inventor, free wheeling and polarity protection application.
- High surge current capability
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 50nS Maximum reverse recovery time
- 2°C/W Typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.5V
Forward Surge Current
100A
Product Range
-
Average Forward Current
8A
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002424