Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36203
Order Code1861176
Product RangeMC36
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangeMC36
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for MC36203
2 Products Found
Product Overview
The MC36203 from Multicomp is a surface mountable PTC (Positive Temperature Coefficient) resettable fuse. It is suitable for use with all high density boards.
- Faster time to trip
- Lower resistance than standard SMD devices
- Temperature range from -40°C to 85°C
- Rated voltage is 60V
- UL (file number : E-345437) approved
- 0.05A hold current, 0.15A trip current
- Maximum current is 10A, typical power is 0.6W
- Maximum current to trip is 0.25A at 3sec
- Resistance is 3.6ohm minimum, 50 ohm maximum
Applications
Industrial, Safety
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
MC36
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046