Microchip MTCH6102 Capacitive Touch Controller
Microchip’s MTCH6102 capacitive touch controller simplifies adding gestures to touch interface designs with industry-leading low-power performance.
- Up to 15 channels
- Sensor sizes up to 120 mm
- Individual Channel Tuning for optimal sensitivity
- Works with PCB sensors film glass and Flexible Printed Circuit (FPC) sensors

Product Description
Microchip’s MTCH6102 is a turnkey projected capacitive touch controller that simplifies adding gestures to touch interface designs with industry-leading low-power performance.
It uses up to 15 channels to support taps swipes and scrolling on XY touch pads and touch screens.
It allows designers to quickly and easily integrate projected capacitive touch into their cost-sensitive low-power application.
MTCH6102 provides developers with a flexible touch-sensing solution to optimise common constraints of size power and cost that are critical to applications such as wearable devices remote controls gaming devices and track pads.
Touch features
Gesture detection and reporting self capacitance signal acquisition multiple built-in filtering options.
Power Management
Configurable sleep/idle framerates standby mode <500nA (typical) active mode <12uA possible.
Communication Interface
I2C (400kbps) both polling and interrupt schemes supported sync signal allows for host frame detection field upgradable over I2C.