Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2045
Order Code143128
Product RangeKK 254 6471 Series
Also Known As6471-04(I), GTIN UPC EAN: 800753593695
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2045
Order Code143128
Product RangeKK 254 6471 Series
Also Known As6471-04(I), GTIN UPC EAN: 800753593695
Technical Datasheet
Product RangeKK 254 6471 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMolex KK, 2759, 4809 Series Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Alternatives for 22-01-2045
2 Products Found
Product Overview
22-01-2045 is a 4 circuits, 2.54mm pitch KK® 254 crimp housing that mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 171856.
- Nylon material
- Lock to mating part
- Natural (white) colour
- Friction ramp
Technical Specifications
Product Range
KK 254 6471 Series
No. of Positions
4Ways
For Use With
Molex KK, 2759, 4809 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454