Molex SpeedStack Mezzanine Connector System
Molex’s SpeedStack Mezzanine Connector System is ideal for space-constrained designs with limited PCB space.
- Multiple circuit sizes (22 60 and 120) with a range of 6 to 32 differential pairs
- Split-pad PCB design
- 100 Ohm impedance design
- Low-profile ergonomic narrow housing design
- Shielding grounding pin

Product Description
Molex’s SpeedStack Mezzanine Connector System is ideal for space-constrained designs with limited PCB real estate.
The connector system delivers a high-density low-profile solution with data rates up to 40 Gbps per differential pair ideal for OEMs of networking telecom and medical equipment with space constraints.
It is particularly suited to space-constrained designs with limited PCB real estate as the low-profile ergonomic narrow housing design minimally obstructs airflow to promote system cooling.
Particular strengths of the Speedstack system are the 4mm stack height compared with the 5mm of competing products and the data rate of up to 40Gbps compared with competing products at 28Gbps.
Typical applications
Telecommunications networking military medical and consumer.
Robust design
The insert-moulded wafer design with protected shrouded housing provides support to the terminal location. This improves electrical balance within the signals for low-profile high-density systems.
Future proofing
The 85 Ohm versions in development will support PCIe Generation (Gen) 3.0 and Intel QuickPath Interconnect (QPI) requirements for next-generation I/O and memory signalling.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Mezzanine Connector Type | Pitch Spacing | No. of Rows | No. of Contacts | Connector Mounting | Contact Material | Contact Plating | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171446-0115
|
2424144 |
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, Copper MOLEX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each (Supplied on Cut Tape)
|
null | Header | 0.8mm | 2Rows | 60Contacts | Surface Mount | Copper | Gold Plated Contacts | SpeedStack 171446 | ||
|
171450-0106
|
2424145 |
MOLEX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each (Supplied on Cut Tape)
|
null | Receptacle | 0.8mm | 2Rows | 60Contacts | Surface Mount | Copper | Gold Plated Contacts | - |