Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660HCPA
Order Code9762698
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for TC7660HCPA
1 Product Found
Product Overview
The TC7660HCPA is a high frequency charge-pump DC-to-DC Voltage Converter. It converts a 1.5 to 10V input to a corresponding -1.5 to -10V output using only two capacitors, eliminating inductors and its associated size and EMI. It is a pin-compatible, high frequency upgrade to the Industry standard TC7660 charge-pump voltage converter. The TC7660H operates at a frequency of 120kHz, allowing the use of 1µF external capacitors. Oscillator frequency can be reduced by connecting an external capacitor from OSC to ground.
- Converts 5V logic supply to ±5V system
- 99.7% Voltage conversion
- 85% Power efficiency
Applications
Power Management, Signal Processing, Industrial
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001