2013/06/20

Spotted an Error? Print Page Share this page

MICROCHIP - DV164101 - PICKIT 1, FLASH STARTER KIT

MICROCHIPDV164101
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MICROCHIP
Order Code:
4390787
Manufacturer Part No:
DV164101

Technical Data Sheet (1.07MB) EN
Technical Data Sheet (1.07MB) EN

Product Information
  • PICKIT 1, FLASH STARTER KIT
  • Silicon Manufacturer: Microchip
  • Core Architecture: PIC
  • Core Sub-Architecture: PIC12, PIC16
  • Silicon Core Number: PIC12F, PIC16F
  • Silicon Family Name: PIC12F6xx, PIC16F6xx
  • Kit Contents: PICkit 1 Circuit Board, USB Interface Cable, PICkit 1 FLASH Starter Kit CD-ROM
  • Features: MPLAB Integrated Development Environment
  • SVHC: No SVHC (19-Dec-2012)
  • Development Tool Type: Starter Kit
  • External Depth: 605mm
  • External Length / Height: 1700mm
  • External Width: 2500mm
  • Kit Contents Descriptive: Circuit-board, FLASH starter kit CD-Rom, IDE CD-Rom, "Tips'n tricks" booklet, USB cable.
  • Kit Features: Small 3" x 4.5" Circuit Board w/ Snap-off Prototyping Board, HI-TECH PICC LITE C Compiler
  • MCU Supported Families: PIC12F629, PIC16F630, PIC16F684 and more
  • Type: Development Kit
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

89 / UK1

Availability

4 in stock for next working day delivery (UK stock)
50 in stock for next working day delivery (EU stock)
see cut-off times
4 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
50 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £24.81  

  1. Qty

Price

Qty List Price
1+  £24.81
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
AC164120

MICROCHIP

PICTAIL, SIGNAL ANALYSIS, BOARD

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC16; Silicon Core Number:PIC16F; Silicon Family Name:PIC16F6xxx;

6 in stock
cut-off times
3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
3 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£18.56
UK164101

MICROCHIP

UPGRADE KIT, FIRMWARE, FOR PICKIT 1

Accessory Type:Starter Kit; For Use With:PIC10F Microcontrollers; SVHC:No SVHC (19-Dec-2012); Core Architecture:PIC; Core Sub-Architecture:PIC10;

28 in stock
cut-off times
26 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.50
AC163020

MICROCHIP

PROGRAMMER ADAPTER, FOR PIC10F

Accessory Type:Universal Programmer Adapter; For Use With:PIC10F2XX; SVHC:No SVHC (19-Dec-2012);

17 in stock
cut-off times
11 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
6 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£30.37
PIC10F200-I/P

MICROCHIP

IC, 8BIT FLASH MCU, 10F200, DIP8

Controller Family/Series:PIC10; Core Size:8bit; No. of I/O's:4; Supply Voltage Min:2V; Supply Voltage Max:5.5V;

4599 in stock
cut-off times
4581 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
18 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.44
10+
£0.39
25+
£0.36
50+
£0.32
more...
PIC16F676-I/P

MICROCHIP

IC, 8BIT FLASH MCU, 16F676, DIP14

Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Supply Voltage Min:2V; Supply Voltage Max:5.5V;

1183 in stock
cut-off times
758 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
425 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.17
10+
£0.94
100+
£0.89
PIC12F675-E/SN.

MICROCHIP

IC, MICROCONTROLLER, 8 BIT

Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V;

1958 in stock
cut-off times
1613 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
345 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.07
10+
£0.86
100+
£0.74
PIC16F684-I/P

MICROCHIP

IC, 8BIT FLASH MCU, 16F684, DIP14

Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Supply Voltage Min:2V; Supply Voltage Max:5.5V;

2361 in stock
cut-off times
2202 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
159 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.34
10+
£1.02
100+
£0.90
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Primary Platform) OR (DV164101)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support
 

Add Accessories

1 Each
£18.56
1 Each
£3.50
1 Each
£30.37