Product Information
Product Overview
The DM320004 is a PIC32 Ethernet starter kit. The PIC32 Ethernet starter kit contains everything needed to begin development for Ethernet and USB Host/Device/OTG applications with the PIC32 Microcontroller family. The board contains an RJ45 Ethernet connector, an on-board programmer/debugger, a full-size USB host connector and a USB micro-B connector. The kit ships with an Ethernet cable and USB cables for each connector. Free design documentation, development software and code examples can be obtained from the Ethernet starter kit web page. The board also contains an expansion header for expanding development with boards such as the I/O expansion-board (DM320002), the multimedia expansion-board (DM320005), or a board that you would create on your own.
- PIC32MX795F512L 32bit microcontroller
- PIC32MX440F512H USB microcontroller for on-board debugging
- Green power indicator LED
- On-board crystal for precision microcontroller clocking (8MHz)
- USB connectivity for on-board debugger communications
- Orange debug indicator LED
- Three push button switches for user-defined inputs
- Three user-defined indicator LEDs
- USB type A receptacle connectivity for PIC32 host-based applications
- Ethernet 10/100 bus speed indicator LED
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia, Embedded Design & Development
Contents
PIC32 Ethernet starter board, Standard A to mini B cable, Standard A to micro B cable, Ethernet cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate