Microchip PIC32 GUI Development Board
Microchip’s PIC32 GUI Development Board joins the mTouch™ Sensing Solutions range. Making it easy to add multi touch and gesture interfaces to designs.
- Based on PIC32MX795F512 (512KB Flash & 128KB RAM)
- Projected capacitive touch device MTCH6301
- WQVGA 4.3” display
- USB port for Device or Host functionality
- Expansion header

Product Description
With growing demand for touch and gesture interfaces The PIC32 GUI Development Board with Projected Capacitive Touch enables easy development of cost effective multi touch graphical user interfaces.
Based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3” WQVGA touch display enabling development of graphics solutions without an external graphics controller.
Additionally the board provides USB host and device connectivity and supports I/O connections via through-hole pads for custom board attachment. Multi touch user input is supported by Microchip’s Turnkey Projected Capacitive Touch Controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5-pin In-Circuit Serial Programmer interface designed for Microchip’s PICkit3 In-Circuit Debugger. Designs also have access to source code & tools on a royalty free license direct from microchip.
Access the Full Source Code
All the source code & tools for the PIC MCU is available from Microchip on a royalty license.
Build for the Future
While the algorithms currently support dual touch but the sensor drive had the potential to handle much more.
Low Cost & Low Power
Ideal for developing handheld, devices with touch screen user interfaces.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PIC32MX795F512H-80I/PT
|
1778989 |
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32 MICROCHIP
You previously purchased this product.
View in Order History
|
6,116 in stock + Check Stock & Lead Times 6,116 in stock for next day delivery (UK stock)
More stock available week commencing 06/04/26 |
Each
|
1+ £8.79 £10.55 25+ £8.05 £9.66 100+ £7.28 £8.74 250+ £6.92 £8.30 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |
PIC32MX795F512L-80I/BG
|
1778990 |
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32 MICROCHIP
You previously purchased this product.
View in Order History
|
229 in stock + Check Stock & Lead Times 229 in stock for next day delivery (UK stock)
More stock available week commencing 23/03/26 |
Each
|
1+ £9.85 £11.82 25+ £9.76 £11.71 100+ £9.67 £11.60 250+ £9.58 £11.50 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |
PIC32MX795F512L-80V/PT
|
2317937 |
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32 MICROCHIP
You previously purchased this product.
View in Order History
|
561 in stock + Check Stock & Lead Times 561 in stock for next day delivery (UK stock)
More stock available week commencing 06/04/26 |
Each
|
1+ £10.12 £12.14 25+ £9.28 £11.14 100+ £8.51 £10.21 250+ £7.73 £9.28 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |
MTCH6301-I/PT
|
2301095 |
IC, TOUCH CTRLR, 44TQFP MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | - | - | - | - | - | 44Pins | - | - | - | - | - | - | 2.4V | 3.6V | - | - | - | - | - | - | ||
MTCH6301-I/ML
|
2301096 |
Touch Screen Controller, Projected Capacitive, I2C, 400kbps, 12bit, 2.4V to 3.6V Supply, QFN-44 MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | - | - | - | - | - | 44Pins | - | - | - | - | - | - | 2.4V | 3.6V | - | - | - | - | - | - |