Microchip

Microchip 8-Bit PIC MCUs with Core Independent Peripherals

The PIC16(L)F170X/171X family of MCUs integrates two Op Amps to drive analogue control loops sensor amplification and basic signal conditioning while reducing system cost and board space.

  • Increases on chip interconnection of peripherals and I/O
  • Integrates hardware functions and saves board space
  • Software control of Combinational/Sequential Logic
  • Saves program code space and frees up CPU cycles

Product Description

Available in 14- 20- 28- and 40/44-pin packages the 11-member PIC16(L)F170X/171X family of MCUs integrates two Op Amps to drive analogue control loops sensor amplification and basic signal conditioning while reducing system cost and board space.
These new devices also offer built-in Zero Cross Detect (ZCD) to simplify TRIAC control and minimise the EMI caused by switching transients.

Additionally these are the first PIC16 MCUs with Peripheral Pin Select a pin-mapping feature that gives designers the flexibility to designate the pinout of many peripheral functions.
The PIC16F170X/171X family also features Core Independent Peripherals such as the Configurable Logic Cell (CLC) Complementary Output Generator (COG) and Numerically Controlled Oscillator (NCO).

These "self-sustaining" peripherals take 8-bit PIC® MCU performance to a new level as they are designed to handle tasks with no code or supervision from the CPU to maintain operation. As a result they simplify the implementation of complex control systems and give designers the flexibility to innovate.
The CLC peripheral allows designers to create custom logic and interconnections specific to their application thereby reducing external components saving code space and adding functionality. The COG peripheral is a powerful waveform generator that can generate complementary waveforms with fine control of key parameters such as phase dead-band blanking emergency shut-down states and error-recovery strategies.

It provides a cost-effective solution saving both board space and component cost when driving FETs in half- and full-bridge drivers for control and power-conversion applications for example. The NCO is a programmable precision linear frequency generator ranging from <1 Hz to 500 kHz+. It offers a step up in performance while simplifying designs requiring precise linear frequency control such as lighting control tone generators radio-tuning circuitry and fluorescent ballasts.
The new MCUs feature up to 28 KB of self-read/write Flash program memory up to 2 KB of RAM a 10-bit ADC a 5-/8-bit DAC Capture-Compare PWM modules stand-alone 10-bit PWM modules and high-speed comparators (60 ns typical response) along with EUSART I2C™ and SPI interface peripherals. They also feature XLP technology for typical active and sleep currents of just 35 μA/MHz and 30 nA respectively helping to extend battery life and reduce standby current consumption.

Configurable Logic Cell (CLC)

Easily create custom combination and sequential logic.

Typical applications

Data modulation Power sequencing Manchester/IrDA encoder Event sequencing Conditional signalling General purpose logic Customisable circuitry.

State Functions/Clock

State Functions/Clock

Product Range

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Device Core Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series Qualification
PIC16F1705-I/P
PIC16F1705-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

2422883

8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

318 in stock + Check Stock & Lead Times

318 in stock for next day delivery (UK stock)

More stock available week commencing 06/04/26

Each

1+ £1.17 £1.40 25+ £1.12 £1.34 100+ £1.06 £1.27 250+ £1.02 £1.22

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16F170x Series Microcontrollers PIC16 32MHz 14KB 14Pins DIP 12I/O's EUSART, I2C, SPI 1KB 8Channels 10Bit 2.3V 5.5V -40°C 85°C Through Hole PIC16 PIC16F17xx AEC-Q100
PIC16F1705-I/SL
PIC16F1705-I/SL - 8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

2422884

8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

3,387 in stock + Check Stock & Lead Times

3,387 in stock for next day delivery (UK stock)

More stock available week commencing 06/04/26

Each

1+ £0.956 £1.15 25+ £0.89 £1.07 100+ £0.878 £1.05 250+ £0.865 £1.04

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16F170x Series Microcontrollers PIC16 32MHz 14KB 14Pins SOIC 12I/O's EUSART, I2C, SPI 1KB 8Channels 10Bit 2.3V 5.5V -40°C 85°C Surface Mount PIC16 PIC16F17xx AEC-Q100
PIC16F1709-I/P
PIC16F1709-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

2422887

8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available to supplier Lead Time

+ Check lead times

Lead time 50 days

Each

Non-Cancellable / Non Returnable

374+ £1.30 £1.56

Restricted Item

Minimum order of 374 items Multiples of 374 only Please enter a valid quantity

Add
Min: 374 Mult: 374
PIC16 Family PIC16F170x Series Microcontrollers PIC16 32MHz 14KB 20Pins DIP 18I/O's EUSART, I2C, SPI 1KB 12Channels 10Bit 2.3V 5.5V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16F1709-I/SO
PIC16F1709-I/SO - 8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

2422889

8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

349 in stock + Check Stock & Lead Times

349 in stock for next day delivery (UK stock)

More stock available week commencing 23/03/26

Each

1+ £1.31 £1.57 25+ £1.28 £1.54 100+ £1.26 £1.51 250+ £1.23 £1.48

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16F170x Series Microcontrollers PIC16 32MHz 14KB 20Pins SOIC 18I/O's EUSART, I2C, SPI 1KB 12Channels 10Bit 2.3V 5.5V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16F1709-I/SS
PIC16F1709-I/SS - 8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

2422891

8 Bit MCU, Flash, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 23/03/26 Contact me when back in stock

Each

1+ £1.19 £1.43 25+ £1.10 £1.32 100+ £0.982 £1.18 250+ £0.962 £1.15

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16F170x Series Microcontrollers PIC16 32MHz 14KB 20Pins SSOP 18I/O's EUSART, I2C, SPI 1KB 12Channels 10Bit 2.3V 5.5V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16LF1703-I/P
PIC16LF1703-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 14 Pins

2422935

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 3.5KB 14Pins DIP 12I/O's EUSART, I2C, SPI 256Byte 8Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1703-I/SL
PIC16LF1703-I/SL - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 14 Pins

2420616

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 06/07/26 Contact me when back in stock

Each

1+ £0.815 £0.98 25+ £0.756 £0.91 100+ £0.716 £0.86 250+ £0.675 £0.81

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 3.5KB 14Pins SOIC 12I/O's I2C, SPI 256Byte 8Channels 10Bit 1.8V 3.6V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16LF1704-I/P
PIC16LF1704-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins

2420617

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 7KB 14Pins DIP 12I/O's EUSART, I2C, SPI 512Byte 8Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1704-I/SL
PIC16LF1704-I/SL - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins

2420618

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

9,183 in stock + Check Stock & Lead Times

9,183 in stock for next day delivery (UK stock)

More stock available week commencing 06/04/26

Each

1+ £0.901 £1.08 25+ £0.813 £0.98 100+ £0.75 £0.90 250+ £0.686 £0.82

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 7KB 14Pins SOIC 12I/O's EUSART, I2C, SPI 512Byte 8Channels 10Bit 1.8V 3.6V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16LF1705-I/P
PIC16LF1705-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

2420619

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 06/04/26 Contact me when back in stock

Each

1+ £1.22 £1.46 25+ £1.13 £1.36 100+ £1.06 £1.27 250+ £1.03 £1.24

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 14KB 14Pins DIP 12I/O's EUSART, I2C, SPI 1KB 8Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1705-I/SL
PIC16LF1705-I/SL - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

2420620

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 14KB 14Pins SOIC 12I/O's EUSART, I2C, SPI 1KB 8Channels 10Bit 1.8V 3.6V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16LF1707-I/P
PIC16LF1707-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 20 Pins

2422936

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 29/06/26 Contact me when back in stock

Each

1+ £1.49 £1.79 25+ £1.38 £1.66

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 3.5KB 20Pins DIP 18I/O's EUSART, I2C, SPI 256Byte 8Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1708-I/P
PIC16LF1708-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins

2420621

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 7KB 20Pins DIP 18I/O's EUSART, I2C, SPI 512Byte 12Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1708-I/SO
PIC16LF1708-I/SO - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins

2420622

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 7KB 20Pins SOIC 18I/O's EUSART, I2C, SPI 512Byte 12Channels 10Bit 1.8V 3.6V -40°C 85°C Surface Mount PIC16 PIC16F17xx -
PIC16LF1709-I/P
PIC16LF1709-I/P - 8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

2420623

8 Bit MCU, Flash, PIC16 Family PIC16LF170x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins

MICROCHIP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 23/03/26 Contact me when back in stock

Each

1+ £1.56 £1.87 25+ £1.43 £1.72

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC16 Family PIC16LF170x Series Microcontrollers PIC16 32MHz 14KB 20Pins DIP 18I/O's EUSART, I2C, SPI 1KB 12Channels 10Bit 1.8V 3.6V -40°C 85°C Through Hole PIC16 PIC16F17xx -
PIC16LF1713-I/SP
PIC16LF1713-I/SP - 8 Bit MCU, Flash, PIC16 Family PIC16LF171x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 28 Pins

2420625

8 Bit MCU, Flash, PIC16 Family PIC16LF171x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 28 Pins

MICROCHIP

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
PIC16 Family PIC16LF171x Series Microcontrollers PIC16 32MHz 7KB 28Pins SDIP 25I/O's EUSART, I2C, SPI 512Byte 17Channels 10Bit 3.6V 1.8V -40°C 85°C Through Hole PIC16 PIC16F17xx -