2013/05/26

Spotted an Error? Print Page Share this page

MICREL SEMICONDUCTOR - MIC4422YN - IC, DRIVER, MOSFET, 9A, LOW SIDE

MICREL SEMICONDUCTORMIC4422YN
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MICREL SEMICONDUCTOR
Order Code:
1556746
Manufacturer Part No:
MIC4422YN

Technical Data Sheet (235.87KB) EN
Technical Data Sheet (235.87KB) EN

Product Information
  • IC, DRIVER, MOSFET, 9A, LOW SIDE
  • Device Type: MOSFET
  • Module Configuration: Low Side
  • Peak Output Current: 9A
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 18V
  • Driver Case Style: DIP
  • No. of Pins: 8
  • Input Delay: 15ns
  • Output Delay: 35ns
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 4422
  • Delay Time: 20ns
  • Fall Time tf: 25ns
  • No. of Channels: 1
  • No. of Outputs: 2
  • Operating Temperature Range: -40°C to +85°C
  • Output Current: 9A
  • Output Current + Max: 9mA
  • Output Resistance: 0.8ohm
  • Output Voltage: 18V
  • Output Voltage Max: 18V
  • Output Voltage Min: 4.5V
  • Package / Case: PDIP
  • Power Dissipation Pd: 960mW
  • Rise Time: 25ns
  • Supply Voltage Range: 4.5V to 18V
  • Termination Type: Through Hole
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

474 / UK1

Availability

366 in stock for next working day delivery (UK stock)
22 in stock for next working day delivery (EU stock)
see cut-off times
366 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
22 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.67  

  1. Qty

Price

Qty List Price
1  - 9 £1.67
10  - 99 £1.35
100+  £1.21
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TC4422EPA

MICROCHIP

DRIVER, MOSFET SINGLE, 4422, DIP8

Device Type:Power; Module Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4.5V; Supply Voltage Max:18V;

652 in stock
cut-off times
519 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
133 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.50
10+
£1.80
100+
£1.53
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK SMD A 8 SA

FISCHER ELEKTRONIK

HEAT SINK, FOR SMD, 87°C/W

Packages Cooled:DIL-8, SSOP-20, SSOP-24, SSOP-28, TSSOP-24, TSSOP-28, TSSOP-38; Thermal Resistance:87°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Im;

10571 in stock
cut-off times
9104 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1467 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.29
10+
£0.20
25+
£0.18
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

165 in stock
cut-off times
104 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
61 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
2265931

DOW CORNING

HEAT SINK COMPOUND, TUBE, 100G, DC340

Series:340; Dispensing Method:Tube; Weight:100g; SVHC:No SVHC (19-Dec-2012); Chemical Colour:White;

2307 in stock
cut-off times
1609 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
698 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.04
10+
£6.35
50+
£5.76
100+
£4.96
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICREL SEMICONDUCTOR) OR (MOSFET Drivers) OR (MIC4422YN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
£0.29
FISCHER ELEKTRONIK WLK 5
1 Each
£10.49
1 Each
£7.04

Similar Products

1 Each
£2.50