maxon motor ESCON Controllers
Small-sized, powerful 4-quadrant PWM servo controller for the highly efficient control of permanent magnet activated DC motors.
- Easy Start Up
- Powerful 4-quadrant PWM servo controllers
- Control for brushed DC/brushless EC motors
- Various operating modes
- Resistant to overcurrents & excess temp

Product Description
Small but powerful ESCON servo controllers are ideal for handling both brushed DC & brushless EC motors. Able to run in a variety of featured operating modes ESCON controllers are able to work with a wide range of drive systems.
Operating modes include:
Current controller: Compares actual motor current (torque) with an applied set value. In case of deviation, the motor current is dynamically readjusted.
Speed controller (closed loop): Compares the actual speed signal with an applied set value. In case of deviation, the speed is dynamically readjusted.
Speed controller (open loop): Feeds the motor with a voltage proportional to the applied speed set value.
In either of the speed controller modes the ESCON is able to make use of a ramp function to control the acceleration/deceleration of the motor shaft.
Activity is easily monitored with the analog output voltage and the integrated potentiometer, with set-up made incredibly simple with ESCON Studio interface. This menu guided set-up wizard allows you to control:
- Startup
- Regulation
- Tuning
- Firmware Update
- Controller Monitor
- Parameters
- Data Recording
- Diagnostics
The controller itself is incredibly reliable as it is protected against overcurrent, excess temperature, under & overvoltage, against voltage transients, and against short-circuits in the motor cable. Plus it can help protect both load and motor with protected digital inputs and outputs and an adjustable current limitation.
Rugged
Protected against overcurrent, excess temperature, under & overvoltage, against voltage transients, and against short-circuits in the motor cable.
Easy to Use
Control and set-up the ESCON controllers with ease with the simple, menu and graphically driven ESCON Studio software.
Works with Your Drive System
With a choice of 3 featured operating modes ESCON controllers are able to work with a wide range of drive systems.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Rating | No. of Phases | Output Current Max | Supply Frequency | Supply Voltage Min | Supply Voltage Max | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403112
|
2133061 |
Servo Motor Controller, ESCON 36/2 Series, 4 A, 10 to 36 Vdc MAXON MOTOR
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £223.37 £268.04 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
72W | - | 4A | - | 10VDC | 36VDC | ESCON 36/2 DC |