Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09BMMA-SL7001
Order Code1170085
Product RangeWaterproof D Sub
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09BMMA-SL7001
Order Code1170085
Product RangeWaterproof D Sub
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWaterproof D Sub
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination Type-
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body Material-
Alternatives for LTWDB-09BMMA-SL7001
2 Products Found
Product Overview
The LTWDB-09BMMA-SL7001 is a 9-way Waterproof D-sub Cable Plug, LTWDB series, with gold-plated brass contacts, ABS housing, silicone O-ring. Straight or right angle (90°) cable mounted socket, formed pin contacts. Seals for cable outer diameter from 3.5 to 7mm.
- 5A Current rating
- 350V Voltage rating
- IP67 Protection rating
- Tin and dimple housing
- Screw lock/thread lock, fixings
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Waterproof D Sub
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031