NXP Dual-Core LPCXpresso 43/43S/18S Platforms
The LPCXpresso is a low-cost development tool platform that provides a quick way to develop advanced applications using NXP’s highly efficient and low-power LPC microcontrollers.
- Dual Core ARM Cortex M0+, M4F
- On-chip AES encryption ideal for IoT, communication, application code.
- Fully supported by GNU C/C++
- Add-on shield enables quick and easy addition of huge range of sensors and interfaces
- Arduino compatible headers

Product Description
The LPCXpresso is a low-cost development tool platform that provides a quick way to develop advanced applications using NXP’s highly efficient and low-power LPC microcontrollers.
The 43/43S platforms feature dual core ARM Cortex-M0+ and M4F, and ARM Cortex-M3 chips, while the Arduino compatible headers allow the quick and easy addition of Arduino sensors and accessories.
‘S’ models also include an AES hardware encryption engine for protecting data communications and application code in required applications like IoT.
The series also includes a general purpose shield that has a 128x62 LCD dot matrix display, four user LEDs, a five-position joystick, I2C temperature sensor, accelerometer, gyroscope. potentiometer, SC/MMC slot, Ethernet port, CAN connector and Micro USB device port.
LPC microcontrollers offer a broad selection of ARM-based 32-bit microcontrollers with best-in-class features, performance and power efficiency. They can help get you to market faster, increase design flexibility, and lower overall system cost.
Models include the following:
LPCXpresso4337 [OM13070]
The LPCXpresso43S37 microcontroller development board features the LPC4337 dual-core (M4F and M0+) MCU running up to 208MHz.
LPCXpresso43S37[OM13073]
The LPCXpresso43S37 microcontroller development board features the LPC43S37 dual-core (M4F and M0+) MCU running up to 208MHz with an AES hardware encryption engine for protecting data communications & application code.
LPCXpresso18S37[OM13076]
The LPCXpresso18S37 microcontroller development board features the LPC18S37 ARM MCU running up to 180MHz with an AES hardware encryption engine for protecting data communications & application code.

Configurable control subsystem
Up to four 32-bit counter/timers or up to eight 16-bit counter/timers or combinations of 16-bit and 32-bit timers.
Digital peripherals
High-speed GPIO interface with up to 76 General-Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors, open-drain mode, input inverter, and programmable digital glitch filter.
Memory features
Up to 256 kB on-chip flash programming memory with 256 Byte page write and erase, up to 36 kB SRAM and 4 kB EEPROM.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | No. of Bits | Silicon Family Name | Core Architecture | Core Sub-Architecture | Silicon Core Number | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OM13076UL
|
2465060 |
Development Board, LPC18S37 LPCXpresso MCU, On-Board USB Debug Probe NXP
You previously purchased this product.
View in Order History
|
1 in stock + Check Stock & Lead Times 1 in stock for next day delivery (UK stock)
More stock available week commencing 08/06/26 |
Each
|
1+ £25.19 £30.23 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | 32bit | LPC1800 | ARM | Cortex-M3 | LPC18S37 | Dev Board LPC18S37 | - | |
OM13082UL
|
2465061 |
Daughter Board, LPC General Purpose Shield Board, 128x64 Dot Matrix LCD, Temp & Inertial Sensors NXP
You previously purchased this product.
View in Order History
|
67 in stock + Check Stock & Lead Times 67 in stock for next day delivery (UK stock)
More stock available week commencing 01/02/27 |
Each
|
1+ £23.89 £28.67 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | - | - | ARM | - | PCA9535BS, LM75D | LPC General Purpose Shield Board | - |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | IC Product Type | Silicon Family Name | Core Architecture | Core Sub-Architecture | Kit Contents | Features | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULINK2
|
2309951 |
Debug Adapter, ULINK2 USB To JTAG Interface, Supports ARM7, ARM9, 8051, C166 KEIL
You previously purchased this product.
View in Order History
|
25 in stock + Check Stock & Lead Times 25 in stock for next day delivery (UK stock)
More stock available week commencing 23/03/26 |
Each
|
1+ £320.00 £384.00 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | - |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LPC4337FET256,551
|
2218113 |
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB, 256 Pins NXP
You previously purchased this product.
View in Order History
|
76 in stock + Check Stock & Lead Times 76 in stock for next day delivery (UK stock)
More stock available week commencing 08/06/26 |
Each
|
1+ £11.95 £14.34 10+ £11.30 £13.56 25+ £10.65 £12.78 50+ £9.99 £11.99 100+ £9.34 £11.21 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | |
LPC4337JET256,551
|
2320731 |
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB, 256 Pins NXP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | I2C, QSPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||
LPC4337JET100E
|
2320730 |
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB, 100 Pins NXP
You previously purchased this product.
View in Order History
|
108 in stock + Check Stock & Lead Times 108 in stock for next day delivery (UK stock)
More stock available week commencing 08/06/26 |
Each
|
1+ £14.28 £17.14 10+ £9.93 £11.92 25+ £9.77 £11.72 50+ £9.67 £11.60 100+ £9.56 £11.47 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 100Pins | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |
LPC4337JBD144E
|
2320729 |
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB, 144 Pins NXP
You previously purchased this product.
View in Order History
|
2,143 in stock + Check Stock & Lead Times 2,143 in stock for next day delivery (UK stock)
More stock available week commencing 08/06/26 |
Each
|
1+ £10.85 £13.02 10+ £9.68 £11.62 25+ £8.78 £10.54 50+ £8.34 £10.01 100+ £8.17 £9.80 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - |