Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE3-17EA-6FTN256C
Order Code2252866
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE3-17EA-6FTN256C
Order Code2252866
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells17000Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os133I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeECP3
I/O Supply Voltage3.465V
Logic Case StyleFTBGA
No. of I/O's133I/O's
No. of Logic Blocks17000
No. of Macrocells17000Macrocells
No. of Speed Grades6
Operating Frequency Max250MHz
Total RAM Bits700Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FTBGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
133I/O's
No. of Macrocells
17000Macrocells
Operating Frequency Max
250MHz
No. of Logic Cells
17000Logic Cells
No. of Pins
256Pins
No.of User I/Os
133I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeECP3
Logic Case Style
FTBGA
No. of Logic Blocks
17000
No. of Speed Grades
6
Total RAM Bits
700Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.7.b
EU ECCN:3A001.a.7.b
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023647