Product Information
Product Overview
The LCMXO2-1200ZE-P1-EVN is a MachXO2 Pico development kit. It is a battery powered, low-cost evaluation platform to accelerate the evaluation of MachXO2 PLDs. The kit features the MachXO2-1200ZE device, a 7-segment LCD display, I2C temperature sensor and an expansion header for I2C, JTAG and GPIO interfacing. Using the preloaded environment scanning system-on-chip (SoC) design provided with the development kit, you can now test the popular interfaces such as UART, SPI, I2C and LCD control using the integrated 8bit LatticeMico8 microcontroller in conjunction with the MachXO2 embedded function bock (EFB). You can then build your own designs using the free downloadable reference design source code, implementing these features in less than an hour. The board also features USB channels for JTAG programming and debugging from a host PC. The header provides access to a variety of I/O banks of the MachXO2 device and the on-board I2C bus.
- MachXO2 PLD device LCMXO2-1200ZE-MG132C is used
- 4 character and 7 segment LCD display
- 4 capacitive touch sense buttons
- 1Mbit SPI flash
- I2C temperature sensor
- Power measurement via delta sigma A2D conversion in the MachXO2 device
- Expansion header for JTAG, SPI & I2C
Applications
Consumer Electronics, Sensing & Instrumentation, Power Management
Contents
iCEblink40 LP1K board, USB mini cable for power & programming, Quick start guide
Technical Specifications
Lattice Semiconductor
MachXO2
FPGA
MachXO2 Pico Evaluation Board, USB Connector Cable, QuickSTART Guide
No SVHC (25-Jun-2025)
-
FPGA
LCMXO2-1200ZE-2MG132C
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate