Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 61 200ML
Order Code800934
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The KONTAKT 61 200ML is a mineral oil based Contact Cleaner for all types of electrical contacts. Cleans, lubricates, displaces moisture and prevents corrosion. The solvent mix, dissolves greasy dirt, oil and resinified deposits, forms a sliding and lubricating film, displaces moisture and protects against corrosion.
- <0°C Flash point
- 0.76g/cm³ Density
- >200°C Auto-ignition
Applications
Industrial, Consumer Electronics
Technical Specifications
Lubricant Type
-
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950