2013/05/24

Spotted an Error? Print Page Share this page

KINGBRIGHT - L-59EGW-CA - LED BI-COL 5 MM RED-GRN 3 PINS

KINGBRIGHTL-59EGW-CA
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KINGBRIGHT
Order Code:
2001771
Manufacturer Part No:
L-59EGW-CA

Technical Data Sheet (280.76KB) EN
Technical Data Sheet (280.76KB) EN

Product Information
  • LED BI-COL 5 MM RED-GRN 3 PINS
  • Bulb Size: T-1 3/4 (5mm)
  • LED Colour: Red / Green
  • Luminous Intensity / Colour: R 5mcd / G 5mcd
  • Viewing Angle: 60°
  • Forward Voltage / Colour: R 2V / G 2.2V
  • Forward Current / Colour: R 30mA / G 25mA
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Wavelength / Colour: R 625nm / G 568nm
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

838 / UK1

Availability

6,122 in stock for next working day delivery (UK stock)
7,793 in stock for next working day delivery (EU stock)
see cut-off times
6122 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7793 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: £0.22  

  1. Qty

Price

Qty List Price
5  - 20 £0.22
25  - 95 £0.194
100  - 245 £0.164
250  - 995 £0.138
1000+  £0.112
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
24-7068-7603

KESTER SOLDER

SOLDER, WIRE

External Diameter - Metric:0.508mm; External Diameter - Imperial:0.02"; Solder Gauge AWG:25AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C;

5 in stock
cut-off times
5 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£77.93
25+
£76.54
50+
£75.85
100+
£75.50
more...
BON102

BONKOTE

FLUX, PEN, 7ML

Applicator Type:Flux; SVHC:No SVHC (19-Dec-2012); Accessory Type:Applicator Pen; For Use With:PCBs; Tip / Nozzle Size:4.3mm, Tapers to a Point;

551 in stock
cut-off times
395 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
156 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£14.36
5+
£13.51
10+
£12.55
20+
£11.16
LED-16X3

MULTICOMP

LED HOLDER, ROUND, 5MM, 3 PIN

Holder Type:Holder; No. of LEDs:1; SVHC:No SVHC (19-Dec-2012); Accessory Type:LED Holder; External Diameter:7.1mm;

3390 in stock
cut-off times
1064 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2326 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
25+
£0.088
100+
£0.065
500+
£0.063
1,000+
£0.055
more...
RTC-52

KINGBRIGHT

CLIP & RING FOR 5 MM LED

Height:6.7mm; Spacer Material:Nylon 6.6 (Polyamide 6.6); External Diameter:7.1mm; SVHC:No SVHC (19-Dec-2012); Accessory Type:Clip and Ring;

1830 in stock
cut-off times
1600 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
230 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.068
25+
£0.066
100+
£0.055
250+
£0.054
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KINGBRIGHT) OR (LEDs - Standard Multicolor (Under 75mA)) OR (L-59EGW-CA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Optoelectronics & Displays Ranges

Add Accessories

KESTER SOLDER 24-7068-7603
1 Each
£77.93
BONKOTE BON102
1 Each
£14.36
1 Each
£0.088