Keysight

Keysight E36100 Programmable DC Power Supply Series

Give power to your designs safely and quietly during manual tests or automated sequences.

  • Up to 100V or 5A of DC power for wide range of applications
  • Compact, quarter-rack form factor
  • Quick set-up with OLED display and intuitive on-screen menu system
  • Connect easily with full USB and LAN (LXI Core)
  • Characterise low-power devices over wide ranges with low-range current readback.

Product Description

As electronic designs continue to evolve, so should your DC power supply. Keysight’s E36100 Series has been engineered to power your designs safely and quietly during manual tests or automated sequences.

The E36100 will impress you in every way – size, display, and I/O. Bring one to your bench now and let it power you forward.

The compact form factor – quarter-rack width and 2U height – lets you save space on the bench, while the high-contrast OLED display is easily viewable (even from an angle). Manual tasks can be performed quickly with the intuitive on-screen menu system.

Remote control facilities feature strongly on the E36100, with standard USB and LAN (LXI Core) connectivity. A built-in Web UI, Keysight IO Libraries and BenchVue are available to control the power supplies, which are programmable with SCPI or IVI. You can speed through your tests with fast up/down voltage programming and command processing speed.

Your Device Under Test (DUT) is also kept safe with overvoltage and overcurrent protection. You can power your DUT with confidence through excellent accuracy in programming and readback. Low-power devices can also be characterised over wide ranges using low-range current readback.

Product Series
No results found