Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N4148WQ-7-F
Order Code3127171
Product Range1N4448W Series
Technical Datasheet
22,887 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.111 |
50+ | £0.0659 |
100+ | £0.0463 |
500+ | £0.0326 |
1500+ | £0.0265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4148WQ-7-F
Order Code3127171
Product Range1N4448W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4448W Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
1N4148WQ-7-F is a surface-mount fast-switching diode. The surface-mount package is ideally suited for automated insertion.
- For general-purpose switching applications, AEC-Q101 qualified, PPAP capable
- RMS reverse voltage is 71V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at t=1.0µs, TA=+25°C
- Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
- Forward voltage is 0.715V max at IF=1.0mA, TA=+25°C
- Total capacitance is 2pF typ at VR=0, f=1.0MHz, TA=+25°C
- Reverse recovery time is 4ns max at IF=IR=10mA, IRR=0.1 x IR, RL=100 ohm, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4448W Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001