1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £1.460 |
10+ | £1.090 |
100+ | £0.861 |
250+ | £0.853 |
500+ | £0.765 |
1000+ | £0.693 |
Product Information
Product Overview
The 77311-401-36LF from FCI is a BergStik 2.54mm unshrouded header in through-hole (THT) versions. It is 36 position header designed in single row with vertical position. Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik 2.54mm unshrouded vertical headers in 0.25µm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles.
- High temperature thermoplastic black colour insulator
- Phosphor bronze with tin plated contacts
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Board-to-Board
1Rows
Through Hole
Unshrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
36Contacts
FCI BergStik 77311 Series
Phosphor Bronze
Pin Header
Technical Docs (3)
Alternatives for 77311-401-36LF
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate