Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT70V24L15PFG
Order Code1688282
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density64Kbit
Memory Configuration4K x 16bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
4K x 16bit
No. of Pins
100Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
64Kbit
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02