Product Information
Product Overview
The TLE5206-2S is an integrated power H-bridge IC with DMOS output stages for driving DC motors. The part is built using the Infineon multi-technology process SPT® which allows bipolar and CMOS control circuitry plus DMOS power devices to exist on the same monolithic structure. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from just two control pins with TTL/CMOS compatible levels. The combination of a low R DS ON and the use of a power IC package with low thermal resistance and high thermal capacity helps to minimize system power dissipation. A blocking capacitor at the supply voltage is the only external circuitry due to the integrated freewheeling diodes.
- Delivers up to 5A Continuous and 6A Peak Current
- Optimized for DC Motor Management Applications
- Very Low R DS ON, Typical 200mΩ at 25°C per Switch
- Output Full Short-circuit Protected
- Over-temperature Protection with Hysteresis and Diagnosis
- Short-circuit Diagnosis with Open Drain Error Flag
- Under-voltage Lockout
- CMOS/TTL Compatible Inputs with Hysteresis
- No Crossover Current
- Internal Freewheeling Diodes
- Green Product
- AEC Qualified
- Basic monolithic H-bridge saves board area, supports easy control via direct inputs
- No External Freewheeling Diodes Required
Applications
Motor Drive & Control, Agriculture, HVAC, Industrial, Automotive
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
7Pins
40V
150°C
-
No SVHC (17-Dec-2015)
TO-220
DC
5A
TO-220
6V
-40°C
AEC-Q100
-
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate