Product Information
Product Overview
The SSCSMNN010BGAA5 is a TruStability® board mount piezoresistive silicon Pressure Sensor offering a ratiometric analogue output for reading pressure over the specified full scale pressure span and temperature range. The SSCSMNN010BGAA5 is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analogue. This sensor measure gage pressure. The gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
- Protected by multiple global patents
- Industry-leading long-term stability
- Total error band (TEB)
- Industry-leading accuracy
- High burst pressure
- High working pressure range
- Industry-leading flexibility
- Energy efficient
- Small size
- Amplified signal conditioning
- -20 to 85°C compensated temperature range
Applications
Medical, Motor Drive & Control, HVAC
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Gauge
Analogue
Gauge
5.25VDC
Manifold
SIP
Analogue
-
-
-40°C
SSC Series
No SVHC (07-Jul-2017)
0bar
10bar
5V
4.75VDC
2mA
4Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate