Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-088K1T-A-(50)
Order Code1688071
Product RangeU.FL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LP-088K1T-A-(50)
Order Code1688071
Product RangeU.FL Series
Technical Datasheet
Connector Type AU.FL Plug
Connector to ConnectorU.FL Plug to U.FL Plug
Coaxial Cable Type1.37mm
Connector Type BU.FL Plug
Impedance50ohm
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColourGrey
Product RangeU.FL Series
Alternatives for U.FL-2LP-088K1T-A-(50)
1 Product Found
Product Overview
The U.FL-2LP-088K1T-A-(50) is a 50mm Coaxial Cable Assembly with U.FL plug at both ends, 1.37mm diameter. Grey jacket. Phosphor bronze shell with silver plating.
- Extremely small occupied mounting area
- Lightweight
- Frequency range up to 6GHz
- Use of ultra-fine PTFE cable
- 500MΩ Insulation resistance
Applications
Consumer Electronics, Wireless, Test & Measurement
Technical Specifications
Connector Type A
U.FL Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
U.FL Series
Connector to Connector
U.FL Plug to U.FL Plug
Connector Type B
U.FL Plug
Cable Length - Imperial
1.97"
Jacket Colour
Grey
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035