Print Page
Alternatives for M20-1180046
6 Products Found
Product Overview
The M20-118 series from Harwin are 2.54mm pitch female crimp contacts. These contacts are used with M20-106 and M20-107 series female crimp housings.
- Suitable for wire sizes from 22AWG to 30AWG
- Available in gold + tin and tin over nickel finish
- Contact material is brass
Applications
Industrial
Technical Specifications
Product Range
M20
Wire Size AWG Min
30AWG
Wire Size AWG Max
22AWG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability