NXP StarterTRAK - First Automotive Grade DevKits
NXP's Kinetis KEA StarterTRAK low-cost development kits feature the first automotive grade 32-bit microcontrollers based on the ARM Cortex-M0+ core.
- Kinetis KEA 32-Bit ARM Cortex-M0+ based MCU
- 8K to 128K embedded flash, pin-to-pin compatible
- AEC-Q100 qualified, -40°C to 125°C
- Enhanced ESD/EMC (6kV HBM)
- Automotive connectivity: CAN, LIN (UART), SPI and I2C

Product Description
DNXP's Kinetis KEA StarterTRAK low-cost development kits feature the first automotive grade 32-bit microcontrollers based on the ARM Cortex-M0+ core.
These MCUs are designed to provide enhanced ESD/EMC performance in harsh automotive environments with an extended operating temperature range from -40C to +125C and are certified to AEC-Q100 grade 1 specifications.
They are available with 8k, 64k, or 128kB Flash and CAN module and feature an ecosystem that includes software drivers, operating systems, example codes and application notes.
The TRK-KEA board includes an onboard OpenSDA programmer and debugger, LIN physical transceiver, CAN physical transceiver, a light sensor, four LEDs and two pushbuttons for user interface.
The kit features: On-board openSDA debugging and programming circuit using the MC9S08JM60 MCU; LIN communications interface; Analogue interface with potentiometer; High efficiency LEDs; SCI serial communication interface and CAN communications interface (TRK-KEA128 only).
The microcontroller is based on a 32-bit ARM Cortex®-M0+ 48MHz core which equals high performance with ultra-low power.
Its features include: 8K to 128K embedded flash, pin-to-pin compatible; AEC-Q100 qualified, -40°C to 125°C; Enhanced ESD/EMC (6kV HBM); Automotive connectivity: CAN, LIN (UART), SPI and I2C; Automotive IPs: 12-bit ADC, ACMP, Timers (FTM, PWM, PIT, PWT, RTC) ; VDD = 2.7 - 5.5 V, 3.3 V or 5 V convenience.
Key Applications
High Temp Environments; Motor Control; Oil/ Drilling; Heavy Industrial; Military/ Aerospace; Automotive: Park assistance , DC/BLDC motor control, Electronic park brake, TPMS, Motorcycle CDI/EFI , Battery management, Pump/fan controller, Passive entry push start, Ambient lighting.
Architecture
Kinetis KEA ARM Cortex-M0+ based MCU; 8K to 128K embedded flash, pin-to-pin compatible.
Other features
AEC-Q100 qualified, -40°C to 125°C; Enhanced ESD/EMC (6kV HBM).
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | No. of Bits | Silicon Family Name | Core Architecture | Core Sub-Architecture | Silicon Core Number | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRK-KEA128
|
2438085 |
Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA NXP
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | NXP | 32bit | Kinetis - EA | ARM | Cortex-M0+ | KEA128 | Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card | - | ||
TRK-KEA8
|
2438084 |
Development Board, KEA8, 32bit, ARM Cortex-M0+, USB Cable, Quick Start Guide & Warranty Card NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £122.71 £147.25 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
NXP | 32bit | Kinetis - EA | ARM | Cortex-M0+ | KEA8 | Development Board KEA8, USB Cable, Quick Start Guide & Warranty Card | - |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S9KEAZN64AMLC
|
2445392 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 64 KB NXP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||
S9KEAZN64AMLH
|
2445393 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 64 KB NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £3.31 £3.97 10+ £2.35 £2.82 25+ £2.18 £2.62 50+ £2.08 £2.50 100+ £1.97 £2.36 250+ £1.88 £2.26 500+ £1.76 £2.11 1000+ £1.69 £2.03 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |
S9KEAZN8AMFK
|
2445394 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 8 KB NXP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||
S9KEAZN8AMTG
|
2445395 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 8 KB NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £1.72 £2.06 10+ £1.28 £1.54 50+ £1.04 £1.25 100+ £1.03 £1.24 250+ £0.998 £1.20 500+ £0.966 £1.16 1000+ £0.935 £1.12 2500+ £0.874 £1.05 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |
S9KEAZ128AMLH
|
2445396 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB NXP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||
S9KEAZ128AMLK
|
2445397 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB NXP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | IC Product Type | Silicon Family Name | Core Architecture | Core Sub-Architecture | Kit Contents | Features | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULINKPRO-D
|
2366517 |
Debug Adapter, ULINKpro, Streaming Trace, Supports ARM7, ARM9, Cortex-M KEIL
You previously purchased this product.
View in Order History
|
6 in stock + Check Stock & Lead Times 6 in stock for next day delivery (UK stock)
More stock available week commencing 30/03/26 |
Each
|
1+ £603.48 £724.18 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
0 | - | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro Debug & Trace Unit | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 | - | |
ULINKPRO
|
2309952 |
Debug Adapter, ULINKpro USB To JTAG Adapter, Supports ARM7/ARM9/Cortex Devices KEIL
You previously purchased this product.
View in Order History
|
9 in stock + Check Stock & Lead Times 9 in stock for next day delivery (UK stock)
More stock available week commencing 30/03/26 |
Each
|
1+ £1,013.00 £1,215.60 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | - |