Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-16.000
Order Code2063959
Product RangeFOX924
Also Known AsFT5HNBPK16.0
Your Part Number
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-16.000
Order Code2063959
Product RangeFOX924
Also Known AsFT5HNBPK16.0
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The FOX924B-16.000 is a 3.3V Ultra Miniature SMD HCMOS, 1.5mm height (maximum), frequency range 10 to 30MHz, output load 15pF and frequency stability ±2.5ppm.
- Ageing ±1ppm per year (maximum)
- 0.5V Output voltage
Applications
Clock & Timing
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142