2013/05/23
 
 
 
Home > Manufacturers > Fluke > VT02
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Fluke Logo

Fluke VT02 Thermometer

Rating: 4.4 - 5 reviews from Newark element14

The convenience of an infrared thermometer, the insight of a thermal imager, with the visual context of a digital camera the VT02 is an invaluable piece of equipment for anyone involved in troubleshooting and maintenance.

  • Measures between -10 °C to +250 °C (14 °F to 482 °F)
  • 4 Gb Micro SD card included
  • SmartView® analysis and reporting software included
  • 2 year manufacturer warranty
  • Find & fix problems faster

Product Description

Compact, rugged and easy to use design is perfect for the field or the lab and needs little or no training. Taking thousands of measurements a second the VT02 builds a thermal heat map of an area and merges it with a visual image of that area.

No averages, no guesswork, see the full range of temperatures in an area, allowing you to pinpoint hot and cold spots, and detect issues instantaneously with the blended infrared and visual image. Do away with time consuming manual multiple grid temperature readings and save the data in a convenient format for reporting and analysis with its unique SmartView® software.

Measure with confidence - In the past it was often impossible to accurately identify what you are actually measuring because traditional infrared thermometers only measure an average area but with the Fluke VT02 Visual Thermometer you get the visual image of exactly what you are measuring.

The VT02 saves a blended infrared and visual image with every image capture giving you the complete picture and enabling you to compare readings from different dates detect issues instantaneously.

The NEAR/FAR feature is exclusive to VT02 Thermometers, allowing users to take simultaneous visual images with the thermal heat map images that are aligned accurately close in with the NEAR feature, as well as beyond with the FAR feature.

"This is an industry breakthrough as it’s the first product that bridges the gap between a spot temperature gun and a thermal imaging camera. For the first time customers can have the advantage of a thermal array heat map at an affordable price"
Alan Thomson, Global Sales Director for Fluke

Troubleshoot Efficiently

Don't just tell someone they have a problem, prove your point with a visual image. No more manual multiple grid temperature readings. One image, the whole picture.

Pinpoint Issues Quickly

Hot and cold trackers allow you to pinpoint temperature sources. Find an issue, save the image and pinpoint the problem quickly and easily.

Compact & Simple Design

This simple, rugged handheld device's point & shoot focus free design needs little or no training means you can get straight to work. Comes with a 2 Year Manufacturer's Warranty.

Near & Far

The VT02's unique Near/Far feature allows you to make detailed, accurate temperature measurements from a 6 ft or 6 inches.

SmartView®

SmartView® allows you to produce professional report with ease. Communicate and document detected issues or completed repairs with clear detailed images.

Multiple Applications

The VT02 is an invaluable tool staff working in Electrical, HVAC/Refrigeration, Industrial Maintenance, Automotive, and Property Management Applications.