0
0 Items£0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
3551425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+£0.0773
50+£0.0605
250+£0.0593
500+£0.0525
1500+£0.0515
1206 [3216 Metric]
70ohm
-
500mA
WE-CBA Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3551444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+£0.341
50+£0.299
1612 [4131 Metric]
56ohm
-
10A
WE-MPSA Series
-
-
4000µohm
-
± 25%
4.06mm
3.05mm
2.28mm
SMD
-55°C
125°C
AEC-Q200
3351098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+£0.293
50+£0.158
250+£0.119
500+£0.0966
1000+£0.0711
1206 [3216 Metric]
600ohm
-
2.9A
EMIFIL BLM31KN Series
-
-
0.038ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3471133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0466
100+£0.033
500+£0.0255
1000+£0.0207
2000+£0.0203
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.333
100+£0.227
500+£0.168
2500+£0.126
5000+£0.123
0804 [2010 Metric]
600ohm
-
100mA
BLA2AB Series
-
-
0.8ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
3773600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0323
500+£0.0204
2500+£0.018
10000+£0.0157
18000+£0.0147
More Pricing...
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3288268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.146
100+£0.114
500+£0.0856
2500+£0.0677
7500+£0.0559
0201 [0603 Metric]
75ohm
-
125mA
MMZ-E Series
-
-
2.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.147
100+£0.110
500+£0.0871
2500+£0.0705
7500+£0.0559
0201 [0603 Metric]
33ohm
-
250mA
MMZ-E Series
-
-
0.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3773604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0242
500+£0.0124
2500+£0.010
0402 [1005 Metric]
60ohm
-
500mA
BBSY Series
-
-
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3639226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0643
250+£0.0492
1000+£0.0401
5000+£0.0285
10000+£0.0279
1005 [0402 Metric]
330ohm
-
150mA
BLM02AX Series
-
-
1.4ohm
-
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
3678327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+£0.122
100+£0.0847
500+£0.0638
2500+£0.056
5000+£0.0515
More Pricing...
0402 [1005 Metric]
1kohm
-
230mA
NFZ15SF Series
-
-
1.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0867
100+£0.0616
500+£0.0475
2500+£0.0417
7500+£0.0302
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3352957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0884
100+£0.0619
500+£0.0466
2500+£0.0409
5000+£0.0332
More Pricing...
0402 [1005 Metric]
-
-
270mA
NFZ15SG Series
-
-
1.65ohm
-
-
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3650600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0682
100+£0.0475
500+£0.0368
2500+£0.0296
0201 [0603 Metric]
10ohm
-
1A
MMZ Series
-
-
0.05ohm
-
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.104
100+£0.0766
500+£0.0586
2500+£0.047
5000+£0.038
0402 [1005 Metric]
220ohm
-
250mA
MMZ-E Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3652379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.119
100+£0.0976
500+£0.0849
2500+£0.0663
5000+£0.0559
0402 [1005 Metric]
1kohm
-
250mA
EMIFIL BLM15HD Series
-
-
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
3678434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+£0.100
100+£0.0703
500+£0.0529
2500+£0.0431
7500+£0.0313
1005 [0402 Metric]
-
-
330mA
BLF02JD Series
-
-
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3650620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0944
100+£0.0663
500+£0.0502
0402 [1005 Metric]
600ohm
-
300mA
MMZ-E Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3812682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.105
100+£0.0791
0402 [1005 Metric]
75ohm
-
650mA
WE-CBF Series
-
-
0.31ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4413974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.111
100+£0.083
0402 [1005 Metric]
460ohm
-
500mA
WE-CBA Series
-
-
0.55ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3996419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.030
100+£0.0249
500+£0.0242
2500+£0.0204
5000+£0.016
0402 [1005 Metric]
470ohm
-
100mA
BMC Series
-
-
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+£0.0666
100+£0.0552
500+£0.0499
2500+£0.0404
7500+£0.0299
0201 [0603 Metric]
40ohm
-
300mA
BMC Series
-
-
0.3ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4387394

RoHS

Date/Lot Code

Each
10+£0.0312
100+£0.0232
500+£0.0215
1000+£0.0196
2000+£0.0192
0805 [2012 Metric]
150ohm
-
2.5A
BBPY Series
-
-
0.05ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+£0.0772
50+£0.0655
250+£0.054
500+£0.0495
1500+£0.0424
More Pricing...
1206 [3216 Metric]
70ohm
-
500mA
BMC Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4387355

RoHS

Date/Lot Code

Each
10+£0.0489
100+£0.0363
500+£0.0337
2500+£0.0289
0805 [2012 Metric]
1kohm
-
200mA
ABBK Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 3127 items
of 126 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account