Print Page
Image is for illustrative purposes only. Please refer to product description.
14,140 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £8.990 |
5+ | £5.580 |
10+ | £5.220 |
20+ | £4.660 |
50+ | £4.150 |
Price for:Each
Minimum: 1
Multiple: 1
£8.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14505
Order Code1365937
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity2.7Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC CodeCR14505
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
ER14505 is a Li/SOC2 battery. Applications include utility metering, tracking systems, memory back-up, automotive electronics, alarms and security devices, real-time clock.
- High and stable operating voltage, compliant with IEC 60086-4 safety standard
- Low self discharge rate (less than 1% after 1 year of storage at +25°C)
- 2700mAh nominal capacity, 3.6V nominal voltage
- 150mA maximum pulse current
- 60mA maximum continuous current
- Working temperature range from -55°C to+ 85°C
- U.L. component recognition (MH 28717)
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water. Do not solder directly to the cell, use tabbed cell instead.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.7Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
CR14505
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER14505
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090