Ground Lug Terminals:
66 Products FoundFind a huge range of Ground Lug Terminals at Farnell® UK. We stock a large selection of Ground Lug Terminals, including new and most popular products from the world's top manufacturers including: Keystone, Multicomp, Ettinger, Abbatron Hh Smith & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Stud Size - Imperial
Internal Diameter
Stud Size - Metric
External Diameter
Terminal Material
Fastener Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Pack of 100 | 1+ £3.02 5+ £2.52 10+ £2.09 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
Each | 1+ £0.10 | Min: 1 / Mult: 1 | 0.17" | - | - | - | Brass | - | - | |||||
Pack of 40 | 1+ £32.34 5+ £27.94 10+ £26.15 25+ £23.86 50+ £21.56 More Pricing... | Min: 1 / Mult: 1 | - | - | M20 | - | Brass | - | - | |||||
Each | 1+ £0.09 | Min: 1 / Mult: 1 | 1/8" | - | - | - | Brass | - | - | |||||
Each | 1+ £0.15 100+ £0.12 | Min: 1 / Mult: 1 | 0.21" | - | - | - | Brass | - | - | |||||
Each | 1+ £0.23 50+ £0.20 100+ £0.19 | Min: 1 / Mult: 1 | 0.17" | - | - | - | Brass | - | - | |||||
MULTICOMP PRO | Pack of 100 | 1+ £2.60 5+ £2.17 10+ £1.80 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
DURATOOL | Pack of 100 | 1+ £3.74 25+ £2.98 50+ £2.61 100+ £2.37 250+ £2.22 | Min: 1 / Mult: 1 | - | - | M3 | - | Brass | - | - | ||||
Each | 1+ £0.08 | Min: 1 / Mult: 1 | 0.087" | - | - | - | Brass | - | - | |||||
Each | 1+ £0.14 25+ £0.11 50+ £0.10 100+ £0.10 500+ £0.08 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | Brass | - | - | |||||
ABBATRON HH SMITH | Each | 1+ £2.44 | Min: 1 / Mult: 1 | - | - | - | - | Steel | - | - | ||||
MULTICOMP PRO | Pack of 100 | 1+ £1.92 5+ £1.60 10+ £1.32 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
KEYSTONE | Each | 1+ £0.18 25+ £0.14 50+ £0.13 100+ £0.11 500+ £0.10 More Pricing... | Min: 1 / Mult: 1 | #8 | - | M4 | - | Brass | - | - | ||||
Each | 1+ £0.15 100+ £0.12 | Min: 1 / Mult: 1 | 1/8" | - | - | - | Brass | - | - | |||||
MULTICOMP PRO | Pack of 100 | 1+ £2.46 5+ £2.05 10+ £1.69 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Pack of 100 | 1+ £3.41 5+ £2.84 10+ £2.35 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
Each | 1+ £0.15 100+ £0.12 | Min: 1 / Mult: 1 | 1/4" | - | - | - | Brass | - | - | |||||
Pack of 100 | 1+ £53.77 25+ £49.66 50+ £45.34 100+ £44.16 250+ £42.20 | Min: 1 / Mult: 1 | - | - | - | - | Brass | - | - | |||||
KEYSTONE | Each | 1+ £0.06 25+ £0.06 50+ £0.05 100+ £0.05 500+ £0.05 More Pricing... | Min: 1 / Mult: 1 | #4 | - | M2.5 | - | Brass | - | - | ||||
DURATOOL | Pack of 100 | 1+ £4.66 25+ £3.72 50+ £3.25 100+ £2.95 250+ £2.76 | Min: 1 / Mult: 1 | - | - | M5 | - | Brass | - | - | ||||
ABBATRON HH SMITH | Each | 1+ £0.22 | Min: 1 / Mult: 1 | #6 | - | M3.5 | - | Brass | - | - | ||||
KEYSTONE | Each | 1+ £0.17 25+ £0.15 50+ £0.14 100+ £0.11 500+ £0.10 More Pricing... | Min: 1 / Mult: 1 | #4 | - | M2.5 | - | Brass | - | - | ||||
MULTICOMP | Pack of 100 | 1+ £16.78 50+ £13.72 100+ £12.77 250+ £11.61 500+ £10.89 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | ||||
ABBATRON HH SMITH | Pack of 100 | 1+ £21.63 | Min: 1 / Mult: 1 | #10 | - | M5 | - | Brass | - | - | ||||
ABBATRON HH SMITH | Each | 1+ £0.22 | Min: 1 / Mult: 1 | #4 | - | M2.5 | - | Brass | - | - |