Epcos Logo

ACT45B common-mode chokes for CAN bus systems

Epcos

Data & signal line chokes for automotive CAN bus systems

  • Current-compensated double choke
  • Operating temperature - 40° to 150°C
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering
  • RoHS-compatible
ACT45B common-mode chokes for CAN bus systems

Product Description

TDK has perfected the ACT45 series of common mode filters for in-vehicle local area networks (LANs) such as CAN and FlexRay.

As the automotive industrial trends increasingly to vehicles of lighter weight and lower cost while increasingly making use of a selection of onboard systems to enhance road safety and make for better driving. With electronics needing to be increasingly mounted in the engine space has resulted in many challenges not just to installation but demanding devices and connections that can survive thermal stresses, sudden shocks, constant vibration and a need to suppression of radio band frequency components.

The ACT45 series of common mode filters uses highly temperature-resistant wiring, an innovative connection method and sturdy construction results in a wide usage temperature range from - 40° to 150° centigrade and high inductance rating 51... 100µH as well as outstanding resilience to shock and vibration.

RoHS Compatible

Ferrite I core & enameled copper wire construction with lead-free tinned terminals suitable for lead-free reflow soldering.

High Temperature & Inductance Rating

Wide usage temperature range from -40° to 150° centigrade and high inductance rating 51..181µH.

Survive the Rigours of Driving

Integrated coils and metal terminals provide connection strength plus a vibration-proof conductive adhesive to withstand rapid thermal changes, shocks and intense repetitive vibrations.

Product Series
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
ACT45B-510-2P-TL003
ACT45B-510-2P-TL003 - Choke, Common Mode, 51 µH, ACT45B Series, 2.8 kohm, 200 mA, 4.5mm x 3.2mm x 3mm

2215827

EPCOS - Choke, Common Mode, 51 µH, ACT45B Series, 2.8 kohm, 200 mA, 4.5mm x 3.2mm x 3mm

INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM; Inductance:51µH; Product Range:ACT45B Series; Impedance:2.8kohm; Rated Current:200mA; Common Mode Filter Case:4.5mm x 3.2mm x 3mm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Core Material:Ferrit

5,675 in stock

+ Check Stock & Lead Times

5,072 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

603 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 15,000 will be available for delivery on 21-Jun-2018
  • 5,000 will be available for delivery on 13-Oct-2018
  • 2,500 will be available for delivery on 29-Sep-2018
  • 5,000 will be available for delivery on 08-Dec-2018
  • 5,000 will be available for delivery on 29-Dec-2018
  • More stock available week commencing 11/02/19

    Each

    Cut Tape
    Packaging Options
    Suggested replacement for:2215827
    2215827RL in Re-reel

    5+ £1.19 50+ £0.771 250+ £0.731 500+ £0.59

    Add
    Min: 5 Mult: 5
    ACT45B-101-2P-TL003
    ACT45B-101-2P-TL003 - Choke, Common Mode, 100 µH, ACT45B Series, 5.8 kohm, 150 mA, 4.5mm x 3.2mm x 3mm

    2215828

    EPCOS - Choke, Common Mode, 100 µH, ACT45B Series, 5.8 kohm, 150 mA, 4.5mm x 3.2mm x 3mm

    INDUCTOR, COM MODE, 100UH, 0.15A, 3OHM; Inductance:100µH; Product Range:ACT45B Series; Impedance:5.8kohm; Rated Current:150mA; Common Mode Filter Case:4.5mm x 3.2mm x 3mm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Core Material:Fer

    7,795 in stock

    + Check Stock & Lead Times

    7,795 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 14,000 will be available for delivery on 10-Nov-2018
  • 27,500 will be available for delivery on 02-Feb-2019
  • More stock available week commencing 11/02/19

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2215828
    2215828RL in Re-reel

    5+ £1.19 50+ £0.771 250+ £0.737 500+ £0.59

    Add
    Min: 5 Mult: 5
    DLW31SH222SQ2L
    DLW31SH222SQ2L - Choke, Common Mode, DLW31S Series, 2.2 kohm, 80 mA, 3.2mm x 1.6mm x 1.9mm

    1515595

    MURATA - Choke, Common Mode, DLW31S Series, 2.2 kohm, 80 mA, 3.2mm x 1.6mm x 1.9mm

    CHOKE, COMMON MODE, 2200OHM, 100MHZ; Inductance:-; Product Range:DLW31S Series; Impedance:2.2kohm; Rated Current:80mA; Common Mode Filter Case:3.2mm x 1.6mm x 1.9mm; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); DC Current Max:80mA; DC

    2,199 in stock

    + Check Stock & Lead Times

    1,850 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    349 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 2,000 will be available for delivery on 01-Aug-2018
  • More stock available week commencing 27/08/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:1515595
    1515595RL in Re-reel

    5+ £0.978 50+ £0.602 250+ £0.532 500+ £0.461 1000+ £0.41 2000+ £0.40 10000+ £0.39 More Pricing...

    Add
    Min: 5 Mult: 5