Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No608306
Order Code279249
Also Known AsGTIN UPC EAN: 7638900083064
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No608306
Order Code279249
Also Known AsGTIN UPC EAN: 7638900083064
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity900mAh
Battery TerminalsRaised Positive and Flat Negative
External Height30.2mm
Pack Quantity1
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Energizer alkaline batteries are formulated to provide dependable power and long life to everyday devices such as flashlights, smoke detectors, radios and CD players.
- Optimum performance for everyday devices
- Mercury and cadmium free
- Guaranteed against leakage
- Recommended shelf life of 5 years
Contents
Battery only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
900mAh
External Height
30.2mm
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
N
External Diameter
12mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
9g
Battery NEDA Code
910A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01